837-034-521-103

Heilind Number:EDA837-034-521-103
Manufacturer:EDAC
Manufacturer Number:837-034-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts impressive durability, thanks to its UL 94V-0 Diallyl Phthalate housing material. With a single row design and 34 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for enhancing your PCB connections with precision and efficiency.