837-034-521-104

Heilind Number:EDA837-034-521-104
Manufacturer:EDAC
Manufacturer Number:837-034-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. This green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. Featuring a single row layout with 34 copper alloy contacts, each positioned at a precise .156-inch pitch and .2-inch row spacing, it guarantees efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and resilience. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connections. Upgrade your setup with this essential component for optimal performance and longevity.