837-034-521-108

Heilind Number:EDA837-034-521-108
Manufacturer:EDAC
Manufacturer Number:837-034-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 34 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. Its Copper Alloy contacts guarantee excellent conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers enhanced durability. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for applications where efficiency and resilience are paramount. Whether for industrial machinery or telecommunications equipment, trust in the green-colored Card Edge Connector to deliver exceptional performance.