837-034-521-112

Heilind Number:EDA837-034-521-112
Manufacturer:EDAC
Manufacturer Number:837-034-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row layout and 34 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures reliable conductivity while the .156" pitch and .2" row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-temperature applications. Trust in our connector to deliver superior performance and durability for all your board-to-board PCB connections.