837-034-521-201

Heilind Number:EDA837-034-521-201
Manufacturer:EDAC
Manufacturer Number:837-034-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-201

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector boasts a current rating of 3A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts providing a total of 34 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ensuring secure and efficient connections even in challenging environments. Elevate your PCB assemblies with this essential component.