837-034-521-203

Heilind Number:EDA837-034-521-203
Manufacturer:EDAC
Manufacturer Number:837-034-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for durable performance in demanding environments. Available in a vibrant green hue, this connector boasts a 2-row configuration with 34 positions, ensuring efficient data transmission. Crafted from UL 94V-0 compliant Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The straight mount orientation offers convenience during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.