837-034-521-204

Heilind Number:EDA837-034-521-204
Manufacturer:EDAC
Manufacturer Number:837-034-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-204

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic systems, our High Temp Card Edge Connector is designed for seamless integration onto circuit boards. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With two rows of contacts, each crafted from Copper Alloy, it offers efficient power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 34 positions cater to diverse circuit layouts. Its straight mount orientation facilitates convenient installation, making it ideal for board-to-board PCB connections. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its performance to ensure seamless data transmission and secure connectivity in your systems.