837-034-521-207

Heilind Number:EDA837-034-521-207
Manufacturer:EDAC
Manufacturer Number:837-034-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-207

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of Copper Alloy contacts, each spaced at .156 inches, it offers a total of 34 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, ensuring reliable performance even in harsh environments. Trust in this connector for efficient and secure board-to-board connections.