837-034-521-212

Heilind Number:EDA837-034-521-212
Manufacturer:EDAC
Manufacturer Number:837-034-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a reliable amperage rating of 3A, it ensures efficient power transmission. The two rows of contacts, made from high-quality Copper Alloy, offer seamless connectivity. A pitch of .156 inches and row spacing of .2 inches accommodate precise placement on your board, enhancing overall functionality. With 34 positions available, you can easily connect multiple components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Elevate your PCB design with this essential component.