837-034-521-602

Heilind Number:EDA837-034-521-602
Manufacturer:EDAC
Manufacturer Number:837-034-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and a single row configuration with 34 positions, offering seamless integration for your electronic projects. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, it ensures reliable performance even in the most demanding environments. The .156-inch pitch and .2-inch row spacing optimize signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs. Explore our range of PCB connectors and elevate your design possibilities today.