837-034-521-604

Heilind Number:EDA837-034-521-604
Manufacturer:EDAC
Manufacturer Number:837-034-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-604

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Sporting a vibrant green color, it boasts a single row of 34 positions, each capable of handling up to 3A of current. The UL 94V-0 Diallyl Phthalate housing material ensures durability under extreme conditions, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.