837-034-521-608

Heilind Number:EDA837-034-521-608
Manufacturer:EDAC
Manufacturer Number:837-034-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-608

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. Each connector features a single row with 34 positions, ideal for efficient data transmission. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable connectivity at all times. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Upgrade your PCB setup with this essential component, a true standout in our extensive range of connectors.