837-034-521-612

Heilind Number:EDA837-034-521-612
Manufacturer:EDAC
Manufacturer Number:837-034-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-612

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With a single row layout and 34 positions, it offers seamless integration onto your board. The contact material, composed of Copper Alloy, guarantees efficient and secure electrical connections. The .156-inch pitch and .2-inch row spacing provide convenient installation, while the straight mount orientation further simplifies the process. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a vital component for various electronic applications. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.