837-034-521-803

Heilind Number:EDA837-034-521-803
Manufacturer:EDAC
Manufacturer Number:837-034-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, with a vibrant green color, is designed for optimal performance, featuring a 3A amperage capacity and durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient board-to-board connectivity for a total of 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, ensuring secure and seamless electronic connections. Trust in this premium connector to meet your connectivity needs with precision and durability.