837-034-521-804

Heilind Number:EDA837-034-521-804
Manufacturer:EDAC
Manufacturer Number:837-034-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-804

Detailed Description

Stay connected with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a two-row configuration with a total of 34 positions, ideal for secure board-to-board PCB connections. Its UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the copper alloy contact material guarantees efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze for seamless integration. Engineered for longevity, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Trust in its straight mount orientation for a stable and secure connection every time. Explore our range of connectors for high-quality solutions that meet your connectivity needs.