837-034-521-807

Heilind Number:EDA837-034-521-807
Manufacturer:EDAC
Manufacturer Number:837-034-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 34 positions. Its straight mount orientation and compact design make it ideal for space-conscious applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in even the harshest environments. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.