837-034-523-101

Heilind Number:EDA837-034-523-101
Manufacturer:EDAC
Manufacturer Number:837-034-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and a total of 34 positions, it offers seamless integration on your circuit board. The copper alloy contacts ensure efficient power transmission, rated for up to 3A of current. Operating flawlessly in temperature extremes from -40 to 105°C, this connector guarantees stable functionality even in harsh environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and high-speed board-to-board connections in your electronic assemblies.