837-034-523-107

Heilind Number:EDA837-034-523-107
Manufacturer:EDAC
Manufacturer Number:837-034-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 34 positions, offering seamless integration for your electronic applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature settings ranging from -40 to 105 °C. With a straight mount orientation and a pitch of .156 inches, installation is convenient and secure. The copper alloy contact material guarantees efficient conductivity, while the green color adds a touch of visual distinction. Trust in this connector for robust and efficient board-to-board connections in your projects.