837-034-523-108

Heilind Number:EDA837-034-523-108
Manufacturer:EDAC
Manufacturer Number:837-034-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-108

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and single-row configuration, it seamlessly integrates into your setup. Boasting a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission. The 34 copper alloy contacts, spaced at a .156-inch pitch and .2-inch row spacing, guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections effortlessly.