837-034-523-202

Heilind Number:EDA837-034-523-202
Manufacturer:EDAC
Manufacturer Number:837-034-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-202

Detailed Description

Enhance your electronic connections with our advanced High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With two rows and 34 positions, it offers ample connectivity in a compact design, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Engineered for efficiency, this connector can handle an amperage of 3 A, making it suitable for various power applications. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees stable operation even in extreme conditions. Perfect for board-to-board connections, this green-colored connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.