837-034-523-207

Heilind Number:EDA837-034-523-207
Manufacturer:EDAC
Manufacturer Number:837-034-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance even in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and provide secure connections. With a current rating of 3 A, it ensures efficient power transfer while accommodating 34 positions across two rows. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee optimal signal integrity. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component for your PCB assembly.