837-034-523-208

Heilind Number:EDA837-034-523-208
Manufacturer:EDAC
Manufacturer Number:837-034-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-208

Detailed Description

Enhance your electronics assembly with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a current rating of 3 A, it provides sufficient power for your applications. The copper alloy contact material guarantees secure and efficient connectivity. Boasting two rows and a total of 34 positions, it offers ample space for your connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs. Its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial settings. Trust in this essential component for seamless board-to-board connectivity in your projects.