837-034-523-212

Heilind Number:EDA837-034-523-212
Manufacturer:EDAC
Manufacturer Number:837-034-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-212

Detailed Description

Enhance your high-temperature connectivity with our durable Green Card Edge Connector. Designed for reliable performance, this connector features two rows of 34 positions each, allowing for seamless board-to-board PCB connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and longevity in operation, even in demanding environments. Each contact is made of robust Copper Alloy, capable of handling an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether for industrial or commercial use, this connector is ideal for applications requiring steadfast performance, with an operating temperature range of -40 to 105°C. Choose quality and efficiency for your connectivity needs with our High Temp Card Edge Connector.