837-034-523-603

Heilind Number:EDA837-034-523-603
Manufacturer:EDAC
Manufacturer Number:837-034-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 34 positions, it ensures seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.