837-034-523-604

Heilind Number:EDA837-034-523-604
Manufacturer:EDAC
Manufacturer Number:837-034-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission. With a single row configuration and 34 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, it's perfect for demanding industrial applications where durability is key. Trust in our connector to maintain peak performance in even the harshest conditions.