837-034-523-612

Heilind Number:EDA837-034-523-612
Manufacturer:EDAC
Manufacturer Number:837-034-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-612

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vivid green hue. Designed for optimal performance, it boasts a 3 A amperage rating and features a single row layout with 34 positions for seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable operation even in extreme environments, with an operating temperature range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a must-have for your PCB assembly needs.