837-034-523-802

Heilind Number:EDA837-034-523-802
Manufacturer:EDAC
Manufacturer Number:837-034-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-802

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of 34 copper alloy contacts, each capable of handling up to 3A, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various applications. Upgrade your connectivity with this essential component.