837-034-523-803

Heilind Number:EDA837-034-523-803
Manufacturer:EDAC
Manufacturer Number:837-034-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-803

Detailed Description

Upgrade your high-temperature connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. The two rows of copper alloy contacts ensure secure and efficient power transmission, with a pitch of .156 inches and a row spacing of .2 inches. With 34 positions, it offers ample connectivity for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your board-to-board connections. Trust in its high amperage rating of 3A to power your devices with confidence. Elevate your connectivity game with this essential component.