837-034-523-804

Heilind Number:EDA837-034-523-804
Manufacturer:EDAC
Manufacturer Number:837-034-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a robust copper alloy contact material, it guarantees secure and efficient conductivity. Boasting two rows and 34 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation facilitates simple installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industries and applications. Upgrade your connections today with this premium Card Edge Connector.