837-034-523-807

Heilind Number:EDA837-034-523-807
Manufacturer:EDAC
Manufacturer Number:837-034-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows of Copper Alloy contacts offering 34 positions, it provides ample connectivity for your application. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Elevate your PCB connectivity with this high-performance solution.