837-034-523-812

Heilind Number:EDA837-034-523-812
Manufacturer:EDAC
Manufacturer Number:837-034-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-523-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking Green. Designed for durability and performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability in high-temperature environments. With two rows of 34 positions each, it provides ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic setups. Its .156-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation allows for easy integration. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and performance.