837-034-524-101

Heilind Number:EDA837-034-524-101
Manufacturer:EDAC
Manufacturer Number:837-034-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 34 positions and a durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation makes installation easy, perfect for board-to-board connections in demanding environments. Trust in this connector for secure and efficient data transmission.