837-034-524-102

Heilind Number:EDA837-034-524-102
Manufacturer:EDAC
Manufacturer Number:837-034-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance in high-temperature environments, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 34 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component for enhanced efficiency and connectivity.