837-034-524-103

Heilind Number:EDA837-034-524-103
Manufacturer:EDAC
Manufacturer Number:837-034-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures efficient power transmission. The single-row configuration, featuring 34 positions, offers seamless integration on PCBs. Crafted from durable Copper Alloy, the contacts guarantee long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.