837-034-524-107

Heilind Number:EDA837-034-524-107
Manufacturer:EDAC
Manufacturer Number:837-034-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green color, this connector features a single row layout with 34 positions, ensuring optimal compatibility with your circuitry. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees robust performance in high-temperature environments, withstanding operating temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and straight mount orientation, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.