837-034-524-108

Heilind Number:EDA837-034-524-108
Manufacturer:EDAC
Manufacturer Number:837-034-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 34 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.