837-034-524-112

Heilind Number:EDA837-034-524-112
Manufacturer:EDAC
Manufacturer Number:837-034-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 34 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection. Copper Alloy contacts guarantee secure and stable connections, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for use in various electronic devices. Trust in our Card Edge Connector for superior performance and durability in your projects.