837-034-524-207

Heilind Number:EDA837-034-524-207
Manufacturer:EDAC
Manufacturer Number:837-034-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-207

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a sleek green color. Designed for optimal performance, it boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing for added durability. With two rows of 34 positions each, it ensures seamless connectivity in your circuitry. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.