837-034-524-212

Heilind Number:EDA837-034-524-212
Manufacturer:EDAC
Manufacturer Number:837-034-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and high-conductivity Copper Alloy contacts, this connector ensures reliable power transmission, rated for up to 3A. Featuring two rows of 34 positions each, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and electronic applications. Trust in its durability and efficiency to keep your systems running smoothly. Explore more of our PCB connectors for comprehensive connectivity solutions.