837-034-524-602

Heilind Number:EDA837-034-524-602
Manufacturer:EDAC
Manufacturer Number:837-034-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-602

Detailed Description

Enhance connectivity in high-temperature environments with our High-Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission. With a single row of 34 positions and a pitch of .156 inches, it offers seamless integration into PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this green-colored connector for efficient and long-lasting board-to-board connections. Perfect for demanding industrial and electronic projects.