837-034-524-604

Heilind Number:EDA837-034-524-604
Manufacturer:EDAC
Manufacturer Number:837-034-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-604

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Designed for optimal performance, it features a vibrant green color and boasts an amperage of 3 A. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable and efficient power transmission. With one row and 34 positions, it offers seamless integration on PCBs. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for critical applications in various industries. Trust in this connector for robust and stable board-to-board connectivity.