837-034-524-607

Heilind Number:EDA837-034-524-607
Manufacturer:EDAC
Manufacturer Number:837-034-524-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for your electronic assembly needs. Designed for optimal performance, this connector features a single row layout with 34 positions, facilitating seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and conductivity in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging conditions. Upgrade your system with this green-colored connector, perfect for applications demanding high amperage (3A) and straight mount orientation. Trust in its quality and performance to elevate your electronic designs.