837-034-524-608

Heilind Number:EDA837-034-524-608
Manufacturer:EDAC
Manufacturer Number:837-034-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 34 positions, ensuring seamless integration on your circuit board. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it facilitates efficient power transmission at an amperage of 3A. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for secure and high-performance board-to-board connections in your electronic applications.