837-034-524-804

Heilind Number:EDA837-034-524-804
Manufacturer:EDAC
Manufacturer Number:837-034-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-804

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation under extreme conditions. Featuring two rows of 34 copper alloy contacts, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its straight mount orientation facilitates straightforward installation, making it a versatile choice for your connectivity needs. Trust in the durability and quality of this essential component for seamless board-to-board connections. Elevate your electronic designs with this high-performance Card Edge Connector.