837-034-524-807

Heilind Number:EDA837-034-524-807
Manufacturer:EDAC
Manufacturer Number:837-034-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-807

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for top-tier performance in demanding environments. Its vibrant green hue not only ensures easy identification but also adds a touch of visual appeal. With an amperage rating of 3A, this connector guarantees efficient power transmission, while its UL 94V-0 Diallyl Phthalate housing material offers robust protection against heat and fire hazards. The dual-row configuration, featuring 34 copper alloy contacts, allows for seamless data transfer and signal integrity. At a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and reliable choice. Trust in this connector for seamless board-to-board PCB connections that meet the highest standards of quality and performance.