837-034-524-808

Heilind Number:EDA837-034-524-808
Manufacturer:EDAC
Manufacturer Number:837-034-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 34 positions, it offers seamless integration on your circuit boards. Suitable for high-temperature applications, it operates efficiently in a wide range from -40 to 105°C. Whether for industrial machinery or telecommunications equipment, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component for seamless electronic systems.