837-034-524-812

Heilind Number:EDA837-034-524-812
Manufacturer:EDAC
Manufacturer Number:837-034-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-524-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also offers a high amperage of 3A, making it ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures robustness and safety. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, it provides reliable signal transmission in a total of 34 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in extreme conditions. Perfect for use in various electronics and industrial setups, this connector is a must-have for efficient board-to-board connections. Explore our range of PCB connectors for more innovative solutions.