837-034-540-101

Heilind Number:EDA837-034-540-101
Manufacturer:EDAC
Manufacturer Number:837-034-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a single row of 34 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees reliable performance even in extreme operating conditions ranging from -40 to 105 °C. The green-colored connector features Copper Alloy contacts, offering superior conductivity with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Explore a new level of connectivity with this essential component in the world of PCB connectors.