837-034-540-102

Heilind Number:EDA837-034-540-102
Manufacturer:EDAC
Manufacturer Number:837-034-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a single row design with 34 positions, perfect for seamless board-to-board integration. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for efficient data transmission. Its straight mount orientation further simplifies installation, making it a versatile solution for various electronic applications. Upgrade your connectivity with this advanced Card Edge Connector.