837-034-540-103

Heilind Number:EDA837-034-540-103
Manufacturer:EDAC
Manufacturer Number:837-034-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-103

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimum performance, even in the most demanding environments. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a single row configuration with 34 positions, it offers seamless integration for your PCB layout. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component, a must-have in any professional setup.